857-016-540-212

Heilind Number:EDA857-016-540-212
Manufacturer:EDAC
Manufacturer Number:857-016-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-540-212

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 16 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial settings. Choose our Card Edge Connector for seamless board-to-board connections, meeting your high-performance needs with ease.