857-016-541-104

Heilind Number:EDA857-016-541-104
Manufacturer:EDAC
Manufacturer Number:857-016-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-541-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and 16 positions, this connector offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power transmission, with a 5 A amperage rating for high-performance applications. Its .156 inch pitch and .2 inch row spacing make for easy assembly, while the straight mount orientation simplifies installation. Upgrade your projects with this essential component, perfect for demanding environments.