857-016-541-108

Heilind Number:EDA857-016-541-108
Manufacturer:EDAC
Manufacturer Number:857-016-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-541-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this straight-mount connector features 16 positions in a single row, suitable for a wide range of applications. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures robust performance even in demanding conditions. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industries. The black color adds a sleek touch, while its 5A amperage rating guarantees efficient power transmission. Perfect for board-to-board PCB connections, this connector offers a pitch of .156 inches and a row spacing of .2 inches, facilitating easy installation. Trust in its quality and durability for seamless connectivity solutions.