857-016-541-112

Heilind Number:EDA857-016-541-112
Manufacturer:EDAC
Manufacturer Number:857-016-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-541-112

Detailed Description

Upgrade your electronics with our cutting-edge High Temp Card Edge Connector. Designed for peak performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in the most demanding environments. With a single row configuration and 16 positions, it offers seamless connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Suitable for temperatures ranging from -40 to 105 °C, this connector is a reliable choice for high-temperature applications. Its straight mount orientation and 5A amperage make it a versatile solution for various electronic setups. Upgrade your system with this essential component, and experience seamless connectivity like never before.