857-016-542-201

Heilind Number:EDA857-016-542-201
Manufacturer:EDAC
Manufacturer Number:857-016-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-542-201

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for reliability and durability, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring top-notch performance even in the most demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connectivity. Boasting a double-row configuration with 16 positions, it offers ample space for your connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of setups. Trust in our Card Edge Connector for seamless and dependable board-to-board connections in your PCB projects.