857-016-542-208

Heilind Number:EDA857-016-542-208
Manufacturer:EDAC
Manufacturer Number:857-016-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-542-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-542-208

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at up to 5A. With two rows of 16 positions each, it offers ample connectivity for your PCB needs. The .156" pitch and .2" row spacing make for easy integration, while the straight mount orientation allows for seamless installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your electronics projects. Elevate your connectivity game with this essential component.