857-016-542-212

Heilind Number:EDA857-016-542-212
Manufacturer:EDAC
Manufacturer Number:857-016-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-542-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and efficient power transfer. With a pitch of .156 inches and 16 positions spread across 2 rows, it offers seamless integration on your PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this straight-mount connector is ideal for a variety of applications where stability and resilience are paramount. Elevate your connectivity solutions with this essential component.