857-016-545-101

Heilind Number:EDA857-016-545-101
Manufacturer:EDAC
Manufacturer Number:857-016-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-545-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable and durable solution for your electronic assemblies. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both high performance and safety in operation. With a single row layout and 16 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Designed for straight mount orientation, it seamlessly integrates into your PCB setup. Engineered for harsh environments, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial and commercial uses. Elevate your connectivity standards with this essential component.