857-016-545-103

Heilind Number:EDA857-016-545-103
Manufacturer:EDAC
Manufacturer Number:857-016-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-545-103

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 16 positions, it offers seamless integration onto your PCB. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and durable solution for your connectivity needs.