857-016-545-104

Heilind Number:EDA857-016-545-104
Manufacturer:EDAC
Manufacturer Number:857-016-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-545-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features durable UL 94V-0 Polyphenylene Sulfide housing for reliable insulation. With one row and 16 positions, it offers seamless connectivity for your PCB setups. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting orientation, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Upgrade your setup with this essential component.