857-016-545-108

Heilind Number:EDA857-016-545-108
Manufacturer:EDAC
Manufacturer Number:857-016-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-545-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row configuration and 16 positions, it offers efficient connectivity for your applications. The contact material, Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Upgrade your setup with this essential component for secure and efficient board-to-board connections.