857-016-545-112

Heilind Number:EDA857-016-545-112
Manufacturer:EDAC
Manufacturer Number:857-016-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-545-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 16 positions, it offers ample connectivity for your applications. The contact material is crafted from Copper Alloy, guaranteeing efficient signal transmission. Thanks to a pitch of .156 inches and row spacing of .2 inches, precise assembly is a breeze. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect fit for demanding environments. Explore our range of high-quality PCB connectors for seamless board-to-board connections.