857-016-547-102

Heilind Number:EDA857-016-547-102
Manufacturer:EDAC
Manufacturer Number:857-016-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-547-102

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for seamless PCB connectivity, this essential component boasts a sleek black exterior and is crafted from durable UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 16 positions, it ensures efficient signal transmission. The copper alloy contact material guarantees reliable performance, even in demanding environments. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Ideal for a range of industries, this connector is a must-have for any project requiring secure and high-performance board-to-board connections. Elevate your PCB setup with this top-of-the-line component.