857-016-547-104

Heilind Number:EDA857-016-547-104
Manufacturer:EDAC
Manufacturer Number:857-016-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-547-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a maximum amperage of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing material guarantees durability and safety. With a single row configuration and 16 positions, it offers seamless integration for your circuit boards. The contact material of Copper Alloy ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.