857-016-547-107

Heilind Number:EDA857-016-547-107
Manufacturer:EDAC
Manufacturer Number:857-016-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-547-107

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is capable of handling up to 5 A of power. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability in even the most demanding environments. With a single row layout and 16 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material and .156-inch pitch guarantee seamless signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is capable of handling up to 5 A of power. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability in even the most demanding environments. With a single row layout and 16 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material and .156-inch pitch guarantee seamless signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup.