857-016-547-108

Heilind Number:EDA857-016-547-108
Manufacturer:EDAC
Manufacturer Number:857-016-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-547-108

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 16 positions for seamless board-to-board integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it ensures robust and reliable conductivity, even in extreme operating temperatures ranging from -40 to 105°C. The sleek black design adds a touch of sophistication, while the straight mount orientation and .156-inch pitch facilitate easy installation. Trust in this connector for efficient, long-lasting connectivity in your electronic applications.