857-016-547-112

Heilind Number:EDA857-016-547-112
Manufacturer:EDAC
Manufacturer Number:857-016-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-547-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring optimal performance. With a single row layout, it offers 16 positions with a pitch of .156 inches, perfect for board-to-board PCB connections. The straight mount orientation and generous operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and efficient electronic connections, even in challenging conditions.