857-016-553-102

Heilind Number:EDA857-016-553-102
Manufacturer:EDAC
Manufacturer Number:857-016-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-553-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek, black connector features a single row layout and 16 positions, ideal for streamlined connections. Constructed with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in alignment. Its right-angle mount orientation facilitates easy installation, while its high operating temperature range of -40 to 105 °C ensures stability under varying conditions. Perfect for board-to-board PCB connections, this connector is a must-have for your electronic assemblies.