857-016-553-103

Heilind Number:EDA857-016-553-103
Manufacturer:EDAC
Manufacturer Number:857-016-553-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-553-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-553-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and optimal performance, this black connector features a single row with 16 positions, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity even in extreme environments. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and efficiency for seamless connectivity in your projects.