857-016-553-104

Heilind Number:EDA857-016-553-104
Manufacturer:EDAC
Manufacturer Number:857-016-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-553-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimum performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in extreme temperatures. With a single row configuration and a total of 16 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Its right angle mount orientation allows for easy installation, making it a versatile solution for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.