857-016-553-107

Heilind Number:EDA857-016-553-107
Manufacturer:EDAC
Manufacturer Number:857-016-553-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-553-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-553-107

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance systems. This black connector boasts a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With a single row layout and a total of 16 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts guarantee reliable signal transmission, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to power your connections with precision.