857-016-554-101

Heilind Number:EDA857-016-554-101
Manufacturer:EDAC
Manufacturer Number:857-016-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-554-101

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector, a vital component for seamless PCB integration. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a single row layout and 16 positions, it offers ample connectivity for your circuitry. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation further enhances versatility. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic setup. Trust in its quality and precision for seamless board-to-board connections.