857-016-554-103

Heilind Number:EDA857-016-554-103
Manufacturer:EDAC
Manufacturer Number:857-016-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-554-103

Detailed Description

Enhance your high-temperature board-to-board connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 16 positions, it offers seamless connectivity for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications where precision and resilience are paramount. Upgrade your setup with this essential component and experience seamless connectivity like never before.