857-016-554-104

Heilind Number:EDA857-016-554-104
Manufacturer:EDAC
Manufacturer Number:857-016-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-554-104

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row layout with sixteen positions, perfect for streamlined board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures secure and efficient power transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation offers flexibility in installation, while its 5A amperage rating accommodates high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Elevate your PCB assembly with this essential component for seamless connectivity.