857-016-554-107

Heilind Number:EDA857-016-554-107
Manufacturer:EDAC
Manufacturer Number:857-016-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-554-107

Detailed Description

Enhance your high-temperature connectivity with our premium Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5 A amperage capacity and features a durable housing constructed from UL 94V-0 rated Polyphenylene Sulfide. With a single row layout and 16 positions, this connector offers seamless board-to-board PCB connectivity. The contact material, made of Copper Alloy, ensures reliable signal transmission while the .156-inch pitch and .2-inch row spacing provide precision in alignment. Engineered for versatility, it offers a right-angle mount orientation and can operate effectively in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications in various industries.