857-016-554-108

Heilind Number:EDA857-016-554-108
Manufacturer:EDAC
Manufacturer Number:857-016-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-554-108

Detailed Description

Upgrade your device with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable power transmission with a maximum amperage of 5 A. Featuring a single row layout with 16 positions, it offers seamless connectivity for your PCB applications. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and high-temperature settings. Elevate your connectivity with this essential component, a must-have in any electronic assembly project.