857-016-554-112

Heilind Number:EDA857-016-554-112
Manufacturer:EDAC
Manufacturer Number:857-016-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-554-112

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a single row with 16 positions, perfect for streamlined PCB layouts. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity and heat resistance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Its right-angle mount orientation adds versatility to your assembly process. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stable performance in various environments. Upgrade your connectivity with this essential component for your electronic projects.