857-016-555-201

Heilind Number:EDA857-016-555-201
Manufacturer:EDAC
Manufacturer Number:857-016-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-555-201

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector not only offers a visually striking appearance but also ensures reliable connectivity. With a current rating of 5 A, it is suitable for various power applications. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Boasting two rows and sixteen positions, it allows for efficient data transmission. The contact material, a robust Copper Alloy, ensures long-lasting conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mounting. Its straight mount orientation further enhances ease of installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for industrial and commercial use. Explore our range of connectors for more solutions tailored to your needs.