857-016-555-203

Heilind Number:EDA857-016-555-203
Manufacturer:EDAC
Manufacturer Number:857-016-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-555-203

Detailed Description

Enhance thermal performance in your electronic designs with this High Temp Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With a 5A amperage rating, it guarantees reliable power transmission. The two-row design with 16 positions offers ample connectivity options, while the .156" pitch and .2" row spacing facilitate easy installation on PCBs. Crafted with Copper Alloy contacts, it guarantees high conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications in demanding environments. Upgrade your PCB connections with this efficient and robust connector.