857-016-555-207

Heilind Number:EDA857-016-555-207
Manufacturer:EDAC
Manufacturer Number:857-016-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-555-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in challenging environments. With two rows and 16 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for optimal connectivity and performance.