857-016-555-212

Heilind Number:EDA857-016-555-212
Manufacturer:EDAC
Manufacturer Number:857-016-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-555-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted with precision from UL 94V-0 Polyphenylene Sulfide, this black connector guarantees exceptional durability and heat resistance, operating flawlessly in extreme environments ranging from -40 to 105 °C. Boasting a robust housing and copper alloy contacts, it ensures reliable power transmission at a steady amperage of 5 A. With two rows and 16 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Its straight mount orientation simplifies installation, making it a perfect choice for various applications in the electronics industry. Upgrade your PCB assembly with our high-performance Card Edge Connector today.