857-016-556-203

Heilind Number:EDA857-016-556-203
Manufacturer:EDAC
Manufacturer Number:857-016-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-556-203

Detailed Description

Upgrade your high-temperature PCB connections with our durable and reliable Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a 2-row configuration with 16 positions for seamless board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees secure power transmission at up to 5 A. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial applications. Trust in our connector for efficient and long-lasting performance.