857-016-556-204

Heilind Number:EDA857-016-556-204
Manufacturer:EDAC
Manufacturer Number:857-016-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-556-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at temperatures ranging from -40 to 105 °C. With a 5 A amperage and 16 positions spread across two rows, it offers ample capacity for your connectivity needs. The .156-inch pitch and .2-inch row spacing provide compatibility with a wide range of devices, while the straight mount orientation allows for easy installation. Trust in this essential component to maintain secure and efficient board-to-board connections in your electronic systems.