857-016-556-207

Heilind Number:EDA857-016-556-207
Manufacturer:EDAC
Manufacturer Number:857-016-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-556-207

Detailed Description

Experience seamless connectivity with our high temperature card edge connector, designed for optimal performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With two rows of precision-machined copper alloy contacts, you can count on reliable power delivery with a low amperage of 5 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector offers efficient signal transmission across its 16 positions. Suitable for straight mounting orientation, it guarantees a secure fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your connectivity needs. Trust in our product for seamless board-to-board connections in your electronic devices.