857-016-556-212

Heilind Number:EDA857-016-556-212
Manufacturer:EDAC
Manufacturer Number:857-016-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-556-212

Detailed Description

Enhance your electronic connection performance with our High Temp Card Edge Connector. Designed for optimal functionality, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity with 16 positions available. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 5A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding PCB applications. Elevate your connectivity solutions with this essential component.