857-016-557-101

Heilind Number:EDA857-016-557-101
Manufacturer:EDAC
Manufacturer Number:857-016-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-557-101

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and features one row of 16 positions for seamless board-to-board connectivity. The copper alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a maximum current of 5A and an operating temperature range of -40 to 105°C, this connector guarantees efficiency even in extreme conditions. Its right-angle mount orientation further enhances versatility, making it a must-have for professional PCB setups. Elevate your connectivity game with this essential component.