857-016-557-108

Heilind Number:EDA857-016-557-108
Manufacturer:EDAC
Manufacturer Number:857-016-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-557-108

Detailed Description

Enhance the connectivity of your high-temperature PCB applications with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and 16 positions, it offers seamless integration for your circuit boards. The right angle mount orientation and .156 inch pitch provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Trust in this black-colored connector for efficient signal transmission and secure board-to-board connections in your electronic projects.