857-016-558-102

Heilind Number:EDA857-016-558-102
Manufacturer:EDAC
Manufacturer Number:857-016-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-558-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 5 A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Featuring a single row configuration with 16 positions, it offers seamless connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation and space-saving on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a dependable choice for various industrial applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.