857-016-558-103

Heilind Number:EDA857-016-558-103
Manufacturer:EDAC
Manufacturer Number:857-016-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-558-103

Detailed Description

Enhance the connectivity of your high-temperature applications with this robust Card Edge Connector. Designed for reliable performance, it features 16 positions in a single row, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability even in extreme conditions, with an operating temperature range of -40 to 105 °C. Made of Copper Alloy, the contacts provide secure and stable connections, while the right-angle mount orientation offers flexibility in installation. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment on your PCB. Perfect for use in various electronic devices, it is a vital component for seamless board-to-board connections. Upgrade your connectivity solutions with this high-performance Card Edge Connector.