857-016-558-108

Heilind Number:EDA857-016-558-108
Manufacturer:EDAC
Manufacturer Number:857-016-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-558-108

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration, it offers 16 positions for seamless board-to-board PCB connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Its right-angle mount orientation and 0.156-inch pitch make it easy to integrate into your PCB designs. Upgrade your connectivity solutions with this essential component.