857-016-558-201

Heilind Number:EDA857-016-558-201
Manufacturer:EDAC
Manufacturer Number:857-016-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-558-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a strong housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in extreme conditions. With two rows and sixteen positions, it provides ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees reliable and efficient data transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure alignment on your board. Its right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.