857-016-558-212

Heilind Number:EDA857-016-558-212
Manufacturer:EDAC
Manufacturer Number:857-016-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-558-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact pins crafted from Copper Alloy. With two rows of 16 positions, it offers ample connectivity for your PCB needs. The right-angle mount orientation allows for easy installation, while the .156 inch pitch and .2 inch row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for high-temp environments. Elevate your board-to-board connections with this essential component.