857-016-559-108

Heilind Number:EDA857-016-559-108
Manufacturer:EDAC
Manufacturer Number:857-016-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-559-108

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector, designed for reliable performance in demanding environments. With a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. The 16 positions, arranged in a single row with a .156-inch pitch, offer seamless board-to-board connectivity. Engineered for efficiency, the Copper Alloy contacts guarantee optimal signal transmission. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your PCB assembly with this high-quality component.