857-016-560-207

Heilind Number:EDA857-016-560-207
Manufacturer:EDAC
Manufacturer Number:857-016-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-560-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transmission at an amperage of 5A. With a pitch of .156 in and 16 positions spread across two rows, it offers seamless integration into PCB setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality for secure board-to-board connections in critical systems.