857-017-401-101

Heilind Number:EDA857-017-401-101
Manufacturer:EDAC
Manufacturer Number:857-017-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-401-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, this connector features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance even in high-temperature environments. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your board. Boasting 17 positions and a 5A amperage rating, it provides ample connectivity for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this essential component for efficient and secure board-to-board connections.