857-017-401-103

Heilind Number:EDA857-017-401-103
Manufacturer:EDAC
Manufacturer Number:857-017-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-401-103

Detailed Description

Delivering reliable high-temperature performance, this black Card Edge Connector is a crucial component for your electronic setups. With an amperage rating of 5 A and housing made of UL 94V-0 Polyphenylene Sulfide, it ensures safe and efficient power transmission. Featuring a single row with 17 positions at a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity on your PCB boards. Crafted with durable Copper Alloy contacts, it guarantees long-lasting functionality. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and high-quality board-to-board connections in your projects.