857-017-401-104

Heilind Number:EDA857-017-401-104
Manufacturer:EDAC
Manufacturer Number:857-017-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-401-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even at extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your circuit board layout. The 17 positions, each crafted with durable Copper Alloy contacts, guarantee secure and efficient signal transmission. Its straight mounting orientation and black color add to its versatility and aesthetic appeal. Trust in this connector for high-amperage applications, with a rating of 5 A, and experience seamless board-to-board connectivity like never before.