857-017-401-107

Heilind Number:EDA857-017-401-107
Manufacturer:EDAC
Manufacturer Number:857-017-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-401-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. It features a single row of 17 positions, each made of high-quality Copper Alloy for efficient conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is critical. Whether you're connecting boards or devices, this straight-mount connector guarantees a secure and stable link, meeting your connectivity needs with precision. Elevate your electronic projects with this essential component, meeting the highest standards of performance and durability.