857-017-405-101

Heilind Number:EDA857-017-405-101
Manufacturer:EDAC
Manufacturer Number:857-017-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-405-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 17 positions and a pitch of .156 inches, ensuring seamless compatibility with your board setup. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity even in high temperature environments ranging from -40 to 105°C. Its straight mount orientation and compact .2-inch row spacing make installation a breeze, while its 5A amperage rating meets industry standards for power delivery. Upgrade your systems with this essential component, a must-have in the realm of PCB connectors.