857-017-405-102

Heilind Number:EDA857-017-405-102
Manufacturer:EDAC
Manufacturer Number:857-017-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-405-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a single row of 17 positions with a contact pitch of .156 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures secure and efficient power transmission, with an amperage rating of 5A. Perfect for PCB applications, it offers straight mount orientation and a row spacing of .2 inches. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees uncompromised functionality in demanding conditions. Upgrade your connectivity solutions with this essential component.